Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12T-AK-HAQ
Newark Part No.88AH5903
Product Range04028DA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 100+ | $18.640 |
| 250+ | $16.150 |
Price for:Each
Minimum: 200
Multiple: 200
$3,728.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12T-AK-HAQ
Newark Part No.88AH5903
Product Range04028DA Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial36CFM
Flow Rate - Metric1.02m³/min
Air Flow - CFM36CFM
Noise Rating66.5dBA
Power Rating18.6W
Rated Speed26500rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating1.55A
IP Rating-
Air Flow - m3/min1.02m³/min
Product Range04028DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
1.02m³/min
Noise Rating
66.5dBA
Rated Speed
26500rpm
Current Rating
1.55A
Air Flow - m3/min
1.02m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
28mm
Flow Rate - Imperial
36CFM
Air Flow - CFM
36CFM
Power Rating
18.6W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
04028DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate