Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12S-AU-FAACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.88AH5902
Product Range04028DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
| Quantity | Price |
|---|---|
| 200+ | $13.210 |
| 250+ | $12.950 |
Price for:Each
Minimum: 200
Multiple: 200
$2,642.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12S-AU-FAACopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.88AH5902
Product Range04028DA Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial24.7CFM
Flow Rate - Metric0.7m³/min
Air Flow - CFM24.7CFM
Noise Rating58.5dBA
Power Rating9.36W
Rated Speed22000rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating780mA
IP Rating-
Air Flow - m3/min0.7m³/min
Product Range04028DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.7m³/min
Noise Rating
58.5dBA
Rated Speed
22000rpm
Current Rating
780mA
Air Flow - m3/min
0.7m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Fan Frame Type
Square
External Depth
28mm
Flow Rate - Imperial
24.7CFM
Air Flow - CFM
24.7CFM
Power Rating
9.36W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
04028DA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
