Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12P-AAF-0Copy
Newark Part No.42AH1057
Product Range04028DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.610 |
| 800+ | $14.680 |
| 1200+ | $14.230 |
| 2000+ | $14.030 |
| 2400+ | $13.790 |
| 5200+ | $13.580 |
| 10000+ | $13.160 |
Price for:Each
Minimum: 200
Multiple: 200
$3,122.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04028DA-12P-AAF-0Copy
Newark Part No.42AH1057
Product Range04028DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial13.1CFM
Flow Rate - Metric0.37m³/min
Air Flow - CFM13.1CFM
Noise Rating45dBA
Power Rating2.16W
Rated Speed12000rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min0.37m³/min
Product Range04028DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.37m³/min
Noise Rating
45dBA
Rated Speed
12000rpm
Current Rating
180mA
Air Flow - m3/min
0.37m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
28mm
Flow Rate - Imperial
13.1CFM
Air Flow - CFM
13.1CFM
Power Rating
2.16W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04028DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
