Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12N-AA-00
Newark Part No.43Y7385
Product Range04020VA Series
Your Part Number
Technical Datasheet
362 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $18.180 |
| 5+ | $16.860 |
| 10+ | $15.530 |
| 25+ | $14.520 |
| 50+ | $13.780 |
| 100+ | $13.240 |
Price for:Each
Minimum: 1
Multiple: 1
$18.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04020VA-12N-AA-00
Newark Part No.43Y7385
Product Range04020VA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Flow Rate - Imperial10.2CFM
Air Flow - CFM10.2CFM
Flow Rate - Metric0.29m³/min
Noise Rating31.4dBA
Power Rating1.32W
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating110mA
IP RatingIP69K
Air Flow - m3/min0.29m³/min
Product Range04020VA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Air Flow - CFM
10.2CFM
Noise Rating
31.4dBA
Rated Speed
8500rpm
Current Rating
110mA
Air Flow - m3/min
0.29m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
10.2CFM
Flow Rate - Metric
0.29m³/min
Power Rating
1.32W
Power Connection Type
2 Lead Wires
IP Rating
IP69K
Product Range
04020VA Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability