Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-24N-AT-00Copy
Newark Part No.99Y7374
Product Range04015SS Series
Your Part Number
336 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.030 |
| 5+ | $9.200 |
| 10+ | $8.380 |
| 25+ | $7.750 |
| 50+ | $7.300 |
| 100+ | $6.870 |
Price for:Each
Minimum: 1
Multiple: 1
$10.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-24N-AT-00Copy
Newark Part No.99Y7374
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size40mm
External Depth15mm
Flow Rate - Imperial7.42CFM
Bearing TypeSleeve Bearing
Flow Rate - Metric0.21m³/min
Air Flow - CFM7.42CFM
Noise Rating32dBA
Power Rating1.2W
Rated Speed8300rpm
Power Connection Type3 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.21m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
40mm
Flow Rate - Imperial
7.42CFM
Flow Rate - Metric
0.21m³/min
Noise Rating
32dBA
Rated Speed
8300rpm
Current Rating
50mA
Air Flow - m3/min
0.21m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
7.42CFM
Power Rating
1.2W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
