Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12N-AT-00Copy
Newark Part No.99Y7373
Product Range04015SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $7.760 |
Price for:Each
Minimum: 360
Multiple: 360
$2,793.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12N-AT-00Copy
Newark Part No.99Y7373
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth15mm
Flow Rate - Imperial7.42CFM
Bearing TypeSleeve Bearing
Air Flow - CFM7.42CFM
Flow Rate - Metric0.21m³/min
Noise Rating32dBA
Power Rating720mW
Rated Speed8300rpm
Power Connection Type3 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.21m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
7.42CFM
Air Flow - CFM
7.42CFM
Noise Rating
32dBA
Rated Speed
8300rpm
Current Rating
60mA
Air Flow - m3/min
0.21m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
15mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.21m³/min
Power Rating
720mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04015SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
