Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12M-AT-00
Newark Part No.49AJ4218
Product Range04015SS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.700 |
| 1080+ | $6.970 |
| 1980+ | $6.850 |
| 2520+ | $6.720 |
| 5040+ | $6.620 |
| 10080+ | $6.380 |
Price for:Each
Minimum: 360
Multiple: 360
$2,772.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04015SS-12M-AT-00
Newark Part No.49AJ4218
Product Range04015SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeSleeve Bearing
Air Flow - CFM6.4CFM
Noise Rating29dB
Power Rating600mW
Rated Speed7300rpm
Power Connection Type3 Lead Wires
Current Rating50mA
IP Rating-
Air Flow - m3/min0.18m³/min
Product Range04015SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Noise Rating
29dB
Rated Speed
7300rpm
Current Rating
50mA
Air Flow - m3/min
0.18m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.4CFM
Power Rating
600mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04015SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate