Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-12N-AT-00Copy
Newark Part No.99Y7371
Product Range04010SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 250+ | $7.640 |
Price for:Each
Minimum: 560
Multiple: 560
$4,278.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No04010SS-12N-AT-00Copy
Newark Part No.99Y7371
Product Range04010SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size40mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial6.71CFM
Flow Rate - Metric0.19m³/min
Air Flow - CFM6.71CFM
Noise Rating29dBA
Power Rating710mW
Rated Speed7500rpm
Power Connection Type3 Lead Wires
Current Rating59mA
IP Rating-
Air Flow - m3/min0.19m³/min
Product Range04010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
40mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.19m³/min
Noise Rating
29dBA
Rated Speed
7500rpm
Current Rating
59mA
Air Flow - m3/min
0.19m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
10mm
Flow Rate - Imperial
6.71CFM
Air Flow - CFM
6.71CFM
Power Rating
710mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
04010SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
