Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03828DA-12R-AU-00Copy
Newark Part No.22AC3566
Product Range03828DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $17.220 |
| 250+ | $16.760 |
Price for:Each
Minimum: 175
Multiple: 175
$3,013.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03828DA-12R-AU-00Copy
Newark Part No.22AC3566
Product Range03828DA Series
Technical Datasheet
Supply Voltage12VDC
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Flow Rate - Imperial21.54CFM
Air Flow - CFM21.54CFM
Flow Rate - Metric0.61m³/min
Noise Rating58dBA
Power Rating7.56W
Rated Speed22000rpm
Power Connection Type4 Lead Wires
Current Rating630mA
IP Rating-
Air Flow - m3/min0.61m³/min
Product Range03828DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
12VDC
Voltage Type
DC
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Air Flow - CFM
21.54CFM
Noise Rating
58dBA
Rated Speed
22000rpm
Current Rating
630mA
Air Flow - m3/min
0.61m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage VDC
12V
Fan Frame Type
Square
External Depth
28mm
Flow Rate - Imperial
21.54CFM
Flow Rate - Metric
0.61m³/min
Power Rating
7.56W
Power Connection Type
4 Lead Wires
IP Rating
-
Product Range
03828DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
