Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03828DA-12Q- AT-00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80Y6557
Product Range03828DA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 175+ | $15.490 |
Price for:Each
Minimum: 175
Multiple: 175
$2,710.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03828DA-12Q- AT-00Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.80Y6557
Product Range03828DA Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size38mm
External Depth28mm
Flow Rate - Imperial19.4CFM
Bearing TypeBall Bearing
Air Flow - CFM19.4CFM
Flow Rate - Metric0.55m³/min
Noise Rating55dBA
Power Rating5.88W
Rated Speed20000rpm
Power Connection Type2 Lead Wires
Current Rating490mA
IP Rating-
Air Flow - m3/min0.55m³/min
Product Range03828DA Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
38mm
Flow Rate - Imperial
19.4CFM
Air Flow - CFM
19.4CFM
Noise Rating
55dBA
Rated Speed
20000rpm
Current Rating
490mA
Air Flow - m3/min
0.55m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
28mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.55m³/min
Power Rating
5.88W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
03828DA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
