Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12N-AL-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AJ4202
Product Range03510SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 480+ | $8.080 |
Price for:Each
Minimum: 480
Multiple: 480
$3,878.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12N-AL-00Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.49AJ4202
Product Range03510SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.7CFM
Noise Rating27dB
Power Rating840mW
Rated Speed10000rpm
Power Connection Type3 Lead Wires
Current Rating700mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range03510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Sleeve Bearing
Noise Rating
27dB
Rated Speed
10000rpm
Current Rating
700mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.7CFM
Power Rating
840mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
03510SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
