Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12N-AA-00
Newark Part No.36AJ4629
Product Range03510SS Series
Your Part Number
1,310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.520 |
| 5+ | $10.550 |
| 10+ | $9.580 |
| 25+ | $8.850 |
| 50+ | $8.320 |
| 100+ | $7.820 |
Price for:Each
Minimum: 1
Multiple: 1
$11.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12N-AA-00
Newark Part No.36AJ4629
Product Range03510SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM5.7CFM
Noise Rating27dB
Power Rating840mW
Rated Speed10000rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range03510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Sleeve Bearing
Noise Rating
27dB
Rated Speed
10000rpm
Current Rating
70mA
IP Rating
-
Product Range
03510SS Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.7CFM
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
