Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12L-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7102
Product Range03510SS Series
Your Part Number
1,096 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.130 |
| 5+ | $9.980 |
| 10+ | $9.830 |
| 25+ | $9.580 |
| 50+ | $9.080 |
| 100+ | $8.280 |
| 250+ | $8.180 |
Price for:Each
Minimum: 1
Multiple: 1
$10.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-12L-AA-00Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AJ7102
Product Range03510SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.5CFM
Noise Rating26dB
Power Rating720mW
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.1m³/min
Product Range03510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
35mm
Bearing Type
Sleeve Bearing
Noise Rating
26dB
Rated Speed
8500rpm
Current Rating
60mA
IP Rating
-
Product Range
03510SS Series
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.5CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.1m³/min
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
