Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-05N-AT-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99Y7367
Product Range03510SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 480+ | $8.040 |
Price for:Each
Minimum: 480
Multiple: 480
$3,859.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-05N-AT-00Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.99Y7367
Product Range03510SS Series
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage5VDC
Fan Frame Size35mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial5.65CFM
Flow Rate - Metric0.16m³/min
Air Flow - CFM5.65CFM
Noise Rating27dBA
Power Rating1W
Rated Speed10000rpm
Power Connection Type3 Lead Wires
Current Rating200mA
IP Rating-
Air Flow - m3/min0.16m³/min
Product Range03510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Type
Square
Fan Frame Size
35mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.16m³/min
Noise Rating
27dBA
Rated Speed
10000rpm
Current Rating
200mA
Air Flow - m3/min
0.16m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
5VDC
External Depth
10mm
Flow Rate - Imperial
5.65CFM
Air Flow - CFM
5.65CFM
Power Rating
1W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
03510SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
