Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-05L-AA-00
Newark Part No.41AH7986
Product Range03510SS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.060 |
| 1080+ | $7.270 |
| 1980+ | $7.150 |
| 2520+ | $7.010 |
| 5040+ | $6.890 |
| 10080+ | $6.620 |
Price for:Each
Minimum: 480
Multiple: 480
$3,868.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03510SS-05L-AA-00
Newark Part No.41AH7986
Product Range03510SS Series
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.88CFM
Noise Rating19dB
Power Rating400mW
Rated Speed7000rpm
Power Connection Type3 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min0.11m³/min
Product Range03510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
35mm
Bearing Type
Sleeve Bearing
Noise Rating
19dB
Rated Speed
7000rpm
Current Rating
80mA
Air Flow - m3/min
0.11m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.88CFM
Power Rating
400mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
03510SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate