Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12M-AA-00
Newark Part No.42AH1041
Product Range03010SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 1080+ | $7.490 |
| 1980+ | $7.350 |
| 2520+ | $7.210 |
| 5040+ | $7.110 |
| 10080+ | $6.820 |
Price for:Each
Minimum: 700
Multiple: 700
$5,817.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12M-AA-00
Newark Part No.42AH1041
Product Range03010SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial3.9CFM
Flow Rate - Metric0.11m³/min
Air Flow - CFM3.9CFM
Noise Rating30dBA
Power Rating840mW
Rated Speed9500rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.11m³/min
Product Range03010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Flow Rate - Metric
0.11m³/min
Noise Rating
30dBA
Rated Speed
9500rpm
Current Rating
70mA
Air Flow - m3/min
0.11m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Voltage Type
DC
External Depth
10mm
Flow Rate - Imperial
3.9CFM
Air Flow - CFM
3.9CFM
Power Rating
840mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
03010SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
