Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12L-AT-00
Newark Part No.49AJ4195
Product Range03010SS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.510 |
| 1080+ | $7.720 |
| 1980+ | $7.580 |
| 2520+ | $7.430 |
| 5040+ | $7.330 |
| 10080+ | $7.070 |
Price for:Each
Minimum: 700
Multiple: 700
$5,957.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No03010SS-12L-AT-00
Newark Part No.49AJ4195
Product Range03010SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size30mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM3.5CFM
Noise Rating26dB
Power Rating700mW
Rated Speed8500rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.1m³/min
Product Range03010SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
30mm
Bearing Type
Sleeve Bearing
Noise Rating
26dB
Rated Speed
8500rpm
Current Rating
60mA
Air Flow - m3/min
0.1m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
3.5CFM
Power Rating
700mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
03010SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate