Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-12M-AT-00
Newark Part No.49AJ4187
Product Range02510SS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.880 |
| 1080+ | $9.850 |
| 1980+ | $9.690 |
| 2520+ | $9.500 |
| 5040+ | $9.360 |
| 10080+ | $9.040 |
Price for:Each
Minimum: 640
Multiple: 640
$6,963.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-12M-AT-00
Newark Part No.49AJ4187
Product Range02510SS Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Air Flow - CFM1.94CFM
Noise Rating21.5dB
Power Rating480mW
Rated Speed9500rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min0.055m³/min
Product Range02510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Noise Rating
21.5dB
Rated Speed
9500rpm
Current Rating
40mA
Air Flow - m3/min
0.055m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
1.94CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
02510SS Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate