Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05P-AA-00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.42AH1037
Product Range02510SS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 640+ | $9.800 |
Price for:Each
Minimum: 640
Multiple: 640
$6,272.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No02510SS-05P-AA-00Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.42AH1037
Product Range02510SS Series
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeSleeve Bearing
Flow Rate - Imperial2.65CFM
Air Flow - CFM2.65CFM
Flow Rate - Metric0.08m³/min
Noise Rating28.5dBA
Power Rating900mW
Rated Speed13000rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min0.08m³/min
Product Range02510SS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
25mm
Bearing Type
Sleeve Bearing
Air Flow - CFM
2.65CFM
Noise Rating
28.5dBA
Rated Speed
13000rpm
Current Rating
180mA
Air Flow - m3/min
0.08m³/min
SVHC
No SVHC (27-Jun-2018)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
2.65CFM
Flow Rate - Metric
0.08m³/min
Power Rating
900mW
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
02510SS Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
