Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoYB15WSKW01-5C-JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11X0982
Product RangeYB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.020 |
| 5+ | $52.870 |
| 10+ | $50.800 |
| 25+ | $49.780 |
| 50+ | $48.770 |
| 100+ | $47.750 |
Price for:Each
Minimum: 1
Multiple: 1
$57.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoYB15WSKW01-5C-JCCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.11X0982
Product RangeYB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeYB Series
Panel Cutout Diameter16mm
Contact Current Max3A
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max3A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
16mm
Contact Configuration
SPDT
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
IP65
Switch Terminals
Quick Connect, Solder
Panel Cutout (H x W)
-
Product Range
YB Series
Contact Current Max
3A
Switch Operation
On-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
