Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoYB15RKW01-CB
Newark Part No.11X0646
Product RangeYB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 5+ | $23.830 |
| 10+ | $22.250 |
| 25+ | $20.500 |
| 50+ | $18.050 |
| 100+ | $16.990 |
| 250+ | $15.680 |
Price for:Each
Minimum: 1
Multiple: 1
$24.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoYB15RKW01-CB
Newark Part No.11X0646
Product RangeYB Series
Technical Datasheet
Product RangeYB Series
Panel Cutout Diameter16mm
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max3A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
YB Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
16mm
Switch Operation
On-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate