Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoWR11AF
Newark Part No.10X9894
Product RangeWR Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.930 |
| 5+ | $28.560 |
| 10+ | $26.670 |
| 25+ | $24.570 |
| 50+ | $21.630 |
| 100+ | $20.370 |
| 250+ | $18.800 |
Price for:Each
Minimum: 1
Multiple: 1
$29.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoWR11AF
Newark Part No.10X9894
Product RangeWR Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeWR Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC250V
Contact Current DC Max15A
Contact Voltage VDC30V
Panel Cutout Height34.2mm
Panel Cutout Width17.2mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jan-2018)
Product Overview
The WR11AF is a SPST non-illumination Environmentally Sealed Rocker Switch with ON-None-OFF operation and 6.35mm quick connect terminals with epoxy seal. It has black phenylene oxide rocker with polyamide outer housing and melamine inner case. It is single unit construction of the flange and outer housing gives added protection from environmental elements.
- UL94V-0 Flammability rating
- IP60 and IP67 Protection rating
- Specially designed contact mechanism for breaking light welds
- Minimal contact bounce achieved with specially designed interlocked switching mechanism
- Heat resistant resin used for outer housing and inner case
- 30000 Operations minimum mechanical life
- 15000 Operations minimum electrical life
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
15A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Panel Cutout Width
17.2mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
WR Series
Contact Current AC Max
15A
Contact Current DC Max
15A
Panel Cutout Height
34.2mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate