Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoWB12L-DACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10X9687
Product RangeWB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.850 |
| 5+ | $58.650 |
| 10+ | $57.460 |
| 25+ | $56.260 |
| 50+ | $55.060 |
| 100+ | $53.870 |
| 250+ | $52.670 |
Price for:Each
Minimum: 1
Multiple: 1
$59.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoWB12L-DACopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.10X9687
Product RangeWB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.5mm
Product RangeWB Series
Contact Voltage AC Nom125V
Contact ConfigurationSPDT
Contact Current Max6A
Switch OperationOn-On
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max6A
Contact Voltage VDC30V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
WB Series
Contact Configuration
SPDT
Switch Operation
On-On
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Panel Cutout Diameter
12.5mm
Contact Voltage AC Nom
125V
Contact Current Max
6A
Pushbutton Actuator Style
Round
Contact Current AC Max
6A
Contact Current DC Max
6A
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
