Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15SKW03N-C
Newark Part No.11X4184
Product RangeUB Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.650 |
| 5+ | $14.690 |
| 10+ | $13.620 |
| 25+ | $12.550 |
| 50+ | $11.480 |
| 100+ | $10.310 |
| 250+ | $9.400 |
Price for:Each
Minimum: 1
Multiple: 1
$15.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoUB15SKW03N-C
Newark Part No.11X4184
Product RangeUB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeUB Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Contact Current Max5A
Pushbutton Actuator StyleSquare
Actuator / Cap ColourRed
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max5A
Contact Voltage VDC30V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Current Max
5A
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Product Range
UB Series
Switch Operation
On-(On)
Pushbutton Actuator Style
Square
Contact Current AC Max
5A
Contact Current DC Max
5A
Switch Mounting
Through Hole
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate