Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoTS2NCopy
Newark Part No.10X9580
Product RangeTS Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoTS2NCopy
Newark Part No.10X9580
Product RangeTS Series
Technical Datasheet
No. of Switch Positions11 Position
No. of Poles2 Pole
Angle of Throw30°
Contact Current AC Max6A
Contact Voltage AC Max250V
Product RangeTS Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TS2N is a 11-position non-illuminated Rotary Switch with 30° angle of throw and non-shorting D-shaft. It is made of zinc-plated steel mounting plate, making sturdy and dependable for high performance. It has phenolic resin knob and case, nickel-plated brass shaft and bushing.
- 30000 Operations minimum mechanical life
- 10000 Operations minimum electrical life
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Switch Positions
11 Position
Angle of Throw
30°
Contact Voltage AC Max
250V
Illumination
Non Illuminated
Contact Voltage DC Max
-
No. of Poles
2 Pole
Contact Current AC Max
6A
Product Range
TS Series
Contact Current DC Max
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
