Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoTP02150A-4K
Newark Part No.84AH3956
Product RangeTP02 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $182.600 |
| 5+ | $158.810 |
| 10+ | $153.210 |
| 25+ | $146.920 |
| 50+ | $136.420 |
| 100+ | $120.330 |
Price for:Each
Minimum: 1
Multiple: 1
$182.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoTP02150A-4K
Newark Part No.84AH3956
Product RangeTP02 Series
Technical Datasheet
Meter Display TypeAnalogue Resistive
Display Size308.1mm x 232.1mm
Display Resolution-
Screen Size15"
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeTP02 Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Meter Display Type
Analogue Resistive
Display Resolution
-
Supply Voltage Min
4.75V
Operating Temperature Min
-20°C
Product Range
TP02 Series
Display Size
308.1mm x 232.1mm
Screen Size
15"
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate