Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSW3821/UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X9318
Product RangeSW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.470 |
| 5+ | $42.600 |
| 10+ | $41.730 |
| 25+ | $40.860 |
| 50+ | $39.990 |
| 100+ | $39.120 |
| 250+ | $38.250 |
| 5000+ | $37.380 |
Price for:Each
Minimum: 1
Multiple: 1
$43.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSW3821/UCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X9318
Product RangeSW Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product RangeSW Series
Contact Current Max30A
Contact Current AC Max30A
Contact Voltage VAC250V
Contact Current DC Max30A
Contact Voltage VDC30V
Panel Cutout Height37mm
Panel Cutout Width23mm
Panel Cutout Diameter-
Switch TerminalsScrew
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current Max
30A
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Panel Cutout Width
23mm
Switch Terminals
Screw
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
SW Series
Contact Current AC Max
30A
Contact Current DC Max
30A
Panel Cutout Height
37mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
