Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSW3006A
Newark Part No.10X9311
Product RangeSW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.970 |
| 5+ | $18.740 |
| 10+ | $17.370 |
| 25+ | $16.010 |
| 50+ | $14.640 |
| 100+ | $13.130 |
| 250+ | $11.970 |
Price for:Each
Minimum: 1
Multiple: 1
$19.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSW3006A
Newark Part No.10X9311
Product RangeSW Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product RangeSW Series
Contact Current AC Max20A
Contact Current Max20A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max20A
Contact Voltage VDC30V
Panel Cutout Height28mm
Panel Cutout Width14.5mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SW3006A is a DPDT non-illumination medium capacity Rocker Switch with ON-None-ON operation and solder-lug terminals. It has white urea resin rocker, steel with chromate plating over zinc plating mounting frame, melamine phenol case with phenolic resin case cover and insulator.
- Dustproof cover of silicone rubber sealing
- 30000 Operations minimum mechanical life
- 10000 Operations minimum electrical life
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
20A
Contact Voltage AC Nom
125V
Contact Current DC Max
20A
Panel Cutout Height
28mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
SW Series
Contact Current Max
20A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
14.5mm
Switch Terminals
Solder Lug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate