Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSS312SAH4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10X9303
Product RangeSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.260 |
| 5+ | $3.210 |
| 10+ | $3.170 |
| 25+ | $3.120 |
| 50+ | $3.070 |
| 100+ | $3.030 |
| 250+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSS312SAH4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.10X9303
Product RangeSS Series
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-None-On
Switch MountingSurface Mount
Product RangeSS Series
Contact Current Max100mA
Contact Voltage AC Max28V
Contact Voltage DC Max28V
OrientationHorizontal
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
28V
SVHC
No SVHC (15-Jan-2018)
Switch Operation
On-None-On
Product Range
SS Series
Contact Voltage AC Max
28V
Orientation
Horizontal
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
