Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSB61ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X9049
Product RangeSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.420 |
| 5+ | $19.880 |
| 10+ | $19.480 |
| 25+ | $19.080 |
| 50+ | $18.690 |
| 100+ | $18.290 |
| 250+ | $17.890 |
| 5000+ | $17.490 |
Price for:Each
Minimum: 1
Multiple: 1
$20.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSB61ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X9049
Product RangeSB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeSB Series
Panel Cutout Diameter12.5mm
Contact Voltage AC Nom125V
Contact ConfigurationDPDT
Switch OperationOn-(On)
Contact Current Max10A
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max10A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.5mm
Contact Configuration
DPDT
Contact Current Max
10A
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
SB Series
Contact Voltage AC Nom
125V
Switch Operation
On-(On)
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
