Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | SB4011NOHCCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 10X9025 |
| Product Range | SB40 Series |
| Your Part Number | |
| Technical Datasheet |
134 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.780 |
| 5+ | $9.190 |
| 10+ | $8.600 |
| 25+ | $8.320 |
| 50+ | $8.200 |
| 100+ | $8.090 |
| 250+ | $7.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | SB4011NOHCCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 10X9025 |
| Product Range | SB40 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Panel Cutout Diameter | 12.5mm |
| Product Range | SB40 Series |
| Contact Voltage AC Nom | 125V |
| Contact Configuration | SPST-NO |
| Switch Operation | Off-(On) |
| Contact Current Max | 3mA |
| Pushbutton Actuator Style | Plunger for Cap |
| Contact Current AC Max | 3A |
| Actuator / Cap Colour | Red |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 2A |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Product Range | SB40 Series |
| Contact Configuration | SPST-NO |
| Contact Current Max | 3mA |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 30V |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 12.5mm |
|---|---|
| Contact Voltage AC Nom | 125V |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Plunger for Cap |
| Actuator / Cap Colour | Red |
| Contact Current DC Max | 2A |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
