Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoSB4011NCH
Newark Part No.10X9004
Product RangeSB40 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.450 |
| 10+ | $11.030 |
| 25+ | $10.720 |
| 50+ | $9.990 |
| 100+ | $9.190 |
| 250+ | $8.180 |
| 500+ | $7.410 |
| 1000+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$11.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSB4011NCH
Newark Part No.10X9004
Product RangeSB40 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.5mm
Product RangeSB40 Series
Contact Voltage AC Nom125V
Contact ConfigurationSPST-NC
Switch OperationOn-(Off)
Contact Current Max3mA
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap ColourBlack
Contact Current AC Max3A
Contact Voltage VAC125V
Contact Current DC Max2A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
SB40 Series
Contact Configuration
SPST-NC
Contact Current Max
3mA
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.5mm
Contact Voltage AC Nom
125V
Switch Operation
On-(Off)
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
3A
Contact Current DC Max
2A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability