Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoSB221TNOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X8994
Product RangeSB Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 5+ | $11.390 |
| 10+ | $11.160 |
| 25+ | $10.920 |
| 50+ | $10.690 |
| 100+ | $10.460 |
| 250+ | $10.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSB221TNOCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.10X8994
Product RangeSB Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.5mm
Product RangeSB Series
Contact Voltage AC Nom125V
Contact Configuration-
Contact Current Max3A
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current AC Max3A
Actuator / Cap ColourBlack
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
SB Series
Contact Configuration
-
Switch Operation
Off-(On)
Contact Current AC Max
3A
Contact Voltage VAC
125V
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.5mm
Contact Voltage AC Nom
125V
Contact Current Max
3A
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
