Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | S29AWCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 10X9386 |
| Product Range | S Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $28.990 |
| 5+ | $28.410 |
| 10+ | $27.830 |
| 25+ | $27.250 |
| 50+ | $26.670 |
| 100+ | $26.090 |
Price for:Each
Minimum: 1
Multiple: 1
$28.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | S29AWCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 10X9386 |
| Product Range | S Series |
| Technical Datasheet | |
| Switch Operation | On-Off-(On) |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Product Range | S Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | 20A |
| Contact Voltage AC Nom | 250V |
| Switch Terminals | Solder |
| Contact Voltage DC Nom | 30V |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Switch Operation | On-Off-(On) |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 250V |
| Contact Voltage DC Nom | 30V |
| Contact Configuration | DPDT |
|---|---|
| Product Range | S Series |
| Contact Current Max | 20A |
| Switch Terminals | Solder |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
