Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoS28AWFCopy
Newark Part No.10X9385
Product RangeS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $37.450 |
| 5+ | $35.700 |
| 10+ | $33.270 |
| 25+ | $30.580 |
| 50+ | $26.810 |
| 100+ | $25.190 |
| 250+ | $23.170 |
Price for:Each
Minimum: 1
Multiple: 1
$37.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS28AWFCopy
Newark Part No.10X9385
Product RangeS Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom30V
SVHCNo SVHC (15-Jan-2018)
Product Overview
The S28AWF is a DPDT non-illuminated medium capacity standard size panel-mount Toggle Switch with (ON)-OFF-(ON) switch function and quick connect switch terminals. It has chrome-plated brass toggle and bushing, phenolic resin case with zinc-plated steel case cover.
- 30000 Minimum operations of mechanical life
- 25000 Minimum operations of electrical life
- -10 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
30V
Contact Configuration
DPDT
Product Range
S Series
Contact Current Max
20A
Switch Terminals
Quick Connect
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
