Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoS1AWB
Newark Part No.81AC2142
Product RangeS Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.550 |
| 5+ | $39.290 |
| 10+ | $38.100 |
| 25+ | $36.230 |
| 50+ | $34.020 |
| 100+ | $30.620 |
| 250+ | $27.900 |
Price for:Each
Minimum: 1
Multiple: 1
$43.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoS1AWB
Newark Part No.81AC2142
Product RangeS Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeS Series
Switch MountingPanel Mount
Contact Current Max20A
Contact Voltage AC Nom-
Switch TerminalsSolder Lug
Contact Voltage DC Nom30V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
30V
Contact Configuration
SPST
Product Range
S Series
Contact Current Max
20A
Switch Terminals
Solder Lug
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate