Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01104ANG13-1A
Newark Part No.30AC8768
Product RangeNR01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.940 |
| 5+ | $22.850 |
| 10+ | $21.340 |
| 25+ | $19.660 |
| 50+ | $17.300 |
| 100+ | $16.300 |
| 250+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01104ANG13-1A
Newark Part No.30AC8768
Product RangeNR01 Series
Technical Datasheet
No. of Switch Positions4 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max28V
Product RangeNR01 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
4 Position
Angle of Throw
45°
Contact Voltage AC Max
28V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
NR01 Series
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate