Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01103ANG13-1A
Newark Part No.30AC8761
Product RangeNR01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.940 |
| 5+ | $22.850 |
| 10+ | $21.340 |
| 25+ | $19.660 |
| 50+ | $17.300 |
| 100+ | $16.300 |
| 250+ | $15.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoNR01103ANG13-1A
Newark Part No.30AC8761
Product RangeNR01 Series
Technical Datasheet
No. of Switch Positions3 Position
No. of Poles1 Pole
Angle of Throw45°
Contact Current AC Max-
Contact Voltage AC Max28V
Product RangeNR01 Series
IlluminationNon Illuminated
Contact Current DC Max-
Contact Voltage DC Max28V
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Switch Positions
3 Position
Angle of Throw
45°
Contact Voltage AC Max
28V
Illumination
Non Illuminated
Contact Voltage DC Max
28V
No. of Poles
1 Pole
Contact Current AC Max
-
Product Range
NR01 Series
Contact Current DC Max
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate