Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | MN22WBG01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 25AM3204 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $30.590 |
| 5+ | $30.040 |
| 10+ | $29.490 |
| 25+ | $28.900 |
| 50+ | $28.310 |
| 100+ | $27.720 |
| 250+ | $27.130 |
| 5000+ | $26.540 |
Price for:Each
Minimum: 1
Multiple: 1
$30.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | MN22WBG01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 25AM3204 |
| Product Range | M Series |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | DPDT |
| Illumination | Non Illuminated |
| Product Range | M Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | - |
| Contact Voltage AC Nom | 28V |
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | 28V |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
MN22WBG01 is a waterproof miniature toggle switch. The waterproof boot at base of toggle further ensures protection against wet environments. The Actuation provides smooth, sturdy tactile feel. Polished, chrome-plated actuator paired with the waterproof boot not only delivers in terms of sleek design, but also functionality and reliability. Superb quality and construction design prohibit the entry of harmful particles that may otherwise compromise lever operation. Suitable for construction equipment, medical equipment, hospitality and restaurant, machine tooling, transportation and marine equipment.
- DPDT contact configuration
- Electrical function: ON- ON
- 0.787" (20.0mm) Bat with large 0.472" (12.0mm) threaded bushing with D flat
- Gold contact (logic level: 0.4VA maximum at 28V AC/DC maximum)
- Solder lug termination
- Anti-rotation design, standard on non-cylindrical levers, mates toggle and bushing
- Anti-jamming design protects contacts from damage due to excessive downward force on actuator
- 1000Mohm minimum insulation resistance at 500V DC
- 50,000 operations minimum mechanical life
- Operating temperature range from -30°C to +85°C (-22°F to +185°F)
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 28V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | DPDT |
|---|---|
| Product Range | M Series |
| Contact Current Max | - |
| Switch Terminals | Solder Lug |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
