Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | MN12WBG01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 25AM3197 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.780 |
| 5+ | $29.100 |
| 10+ | $28.420 |
| 25+ | $27.600 |
| 50+ | $27.050 |
| 100+ | $26.500 |
| 250+ | $25.940 |
| 5000+ | $25.390 |
Price for:Each
Minimum: 1
Multiple: 1
$29.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | MN12WBG01Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 25AM3197 |
| Product Range | M Series |
| Technical Datasheet | |
| Switch Operation | On-None-On |
| Contact Configuration | SPDT |
| Illumination | Non Illuminated |
| Product Range | M Series |
| Switch Mounting | Panel Mount |
| Contact Current Max | - |
| Contact Voltage AC Nom | 28V |
| Switch Terminals | Solder Lug |
| Contact Voltage DC Nom | 28V |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Switch Operation | On-None-On |
|---|---|
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Contact Voltage AC Nom | 28V |
| Contact Voltage DC Nom | 28V |
| Contact Configuration | SPDT |
|---|---|
| Product Range | M Series |
| Contact Current Max | - |
| Switch Terminals | Solder Lug |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
