Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoMB2411JW01-F-4A-FECopy
Newark Part No.10X4684
Product RangeMB2400 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2411JW01-F-4A-FECopy
Newark Part No.10X4684
Product RangeMB2400 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMB2400 Series
Contact ConfigurationSPDT
Contact Current Max3A
Contact Voltage AC Nom125V
Switch OperationOn-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourGreen
Contact Current AC Max3A
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorGreen, Yellow
Panel Cutout (H x W)15mm x 18.4mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Square
Contact Current AC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Green, Yellow
SVHC
No SVHC (15-Jan-2018)
Product Range
MB2400 Series
Contact Current Max
3A
Switch Operation
On-(On)
Actuator / Cap Colour
Green
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
15mm x 18.4mm
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
