Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1A01-CA
Newark Part No.10X3824
Product RangeMB2000 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoMB2011SS1A01-CA
Newark Part No.10X3824
Product RangeMB2000 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeMB2000 Series
Contact Voltage AC Nom125V
Panel Cutout Diameter6.5mm
Contact ConfigurationSPDT
Contact Voltage DC Nom28V
Contact Current Max6A
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC30V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Voltage AC Nom
125V
Contact Configuration
SPDT
Contact Current Max
6A
Pushbutton Actuator Style
Round
Contact Current AC Max
6A
Contact Current DC Max
3A
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Product Range
MB2000 Series
Panel Cutout Diameter
6.5mm
Contact Voltage DC Nom
28V
Switch Operation
On-(On)
Actuator / Cap Colour
Black
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate