Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0125CMKW01C
Newark Part No.10X3349
Product RangeLP01 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.08 |
| 5+ | $24.89 |
| 10+ | $23.24 |
| 25+ | $21.41 |
| 50+ | $18.85 |
| 100+ | $17.75 |
| 250+ | $16.38 |
Price for:Each
Minimum: 1
Multiple: 1
$26.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLP0125CMKW01C
Newark Part No.10X3349
Product RangeLP01 Series
Technical Datasheet
Product RangeLP01 Series
Panel Cutout Diameter17.3mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max3A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
LP01 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
3A
Contact Current DC Max
3A
IP Rating
-
Switch Terminals
Quick Connect, Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
17.3mm
Switch Operation
On-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate