Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | LP0125CCKW01FCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 10X3344 |
| Product Range | LP01 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.680 |
| 5+ | $24.190 |
| 10+ | $23.690 |
| 25+ | $23.200 |
| 50+ | $22.710 |
| 100+ | $22.210 |
Price for:Each
Minimum: 1
Multiple: 1
$24.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | LP0125CCKW01FCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 10X3344 |
| Product Range | LP01 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | LP01 Series |
| Panel Cutout Diameter | 16mm |
| Contact Configuration | DPDT |
| Contact Current Max | 3A |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Green |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 16mm |
| Contact Current Max | 3A |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 3A |
| Contact Current DC Max | 3A |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (17-Dec-2015) |
| Product Range | LP01 Series |
|---|---|
| Contact Configuration | DPDT |
| Switch Operation | On-(On) |
| Actuator / Cap Colour | Green |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 30V |
| Switch Terminals | Quick Connect, Solder |
| Panel Cutout (H x W) | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
