Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | LP0115CMKW015CBCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 10X3339 |
| Product Range | LP01 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $26.290 |
| 5+ | $25.760 |
| 10+ | $25.240 |
| 25+ | $24.710 |
| 50+ | $24.190 |
| 100+ | $23.660 |
| 250+ | $23.140 |
| 5000+ | $22.610 |
Price for:Each
Minimum: 1
Multiple: 1
$26.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NKK SWITCHES |
|---|---|
| Manufacturer Part No | LP0115CMKW015CBCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 10X3339 |
| Product Range | LP01 Series |
| Technical Datasheet | |
| Pushbutton Switch Type | Standard |
| Product Range | LP01 Series |
| Panel Cutout Diameter | 17.3mm |
| Contact Configuration | SPDT |
| Contact Current Max | 3A |
| Switch Operation | On-(On) |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | White |
| Contact Current AC Max | 3A |
| Contact Voltage VAC | 125V |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 30V |
| IP Rating | - |
| Switch Mounting | Panel Mount |
| Switch Terminals | Quick Connect, Solder |
| Illumination Color | Red |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Pushbutton Switch Type | Standard |
|---|---|
| Panel Cutout Diameter | 17.3mm |
| Contact Current Max | 3A |
| Pushbutton Actuator Style | Round |
| Contact Current AC Max | 3A |
| Contact Current DC Max | 3A |
| IP Rating | - |
| Switch Terminals | Quick Connect, Solder |
| Panel Cutout (H x W) | - |
| Product Range | LP01 Series |
|---|---|
| Contact Configuration | SPDT |
| Switch Operation | On-(On) |
| Actuator / Cap Colour | White |
| Contact Voltage VAC | 125V |
| Contact Voltage VDC | 30V |
| Switch Mounting | Panel Mount |
| Illumination Color | Red |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
