Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoLB02VA001
Newark Part No.71AC4774
Product RangeLB Series
Your Part Number
12 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $24.870 | $13.700 |
Price for:Each
Minimum: 1
Multiple: 1
$13.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoLB02VA001
Newark Part No.71AC4774
Product RangeLB Series
Technical Datasheet
LED ColorGreen
Operating Voltage5V
Mounting Hole Dia22mm
Forward Current If52mA
Luminous Intensity-
IP / NEMA Rating-
Product RangeLB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
LB Series
Operating Voltage
5V
Forward Current If
52mA
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
