Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ANBKG036G-2SJBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AH9722
Product RangeKP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
| 5+ | $15.630 |
| 10+ | $14.620 |
| 25+ | $13.650 |
| 50+ | $12.600 |
| 100+ | $11.890 |
| 250+ | $9.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0215ANBKG036G-2SJBCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.06AH9722
Product RangeKP Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeKP Series
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Contact Voltage DC Nom12V
Actuator / Cap ColourTransparent
Contact Current DC Max100mA
Contact Voltage VDC12V
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Contact Voltage DC Nom
12V
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Illumination Color
Blue
SVHC
No SVHC (17-Dec-2015)
Product Range
KP Series
Contact Current Max
100mA
Pushbutton Actuator Style
Square
Actuator / Cap Colour
Transparent
Contact Voltage VDC
12V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
