Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ANBKG03CJB
Newark Part No.10X1612
Product RangeKP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.400 |
| 5+ | $23.280 |
| 10+ | $21.730 |
| 25+ | $20.010 |
| 50+ | $17.610 |
| 100+ | $16.580 |
| 250+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$24.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ANBKG03CJB
Newark Part No.10X1612
Product RangeKP Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeKP Series
Contact ConfigurationSPST-NO
Contact Current Max100mA
Switch OperationOff-(On)
Pushbutton Actuator StyleRectangular
Actuator / Cap ColourTransparent
Contact Voltage DC Nom12VDC
Contact Current DC Max100mA
Contact Voltage VDC12V
Switch MountingThrough Hole
Illumination ColorRed
Switch TerminalsPC Pin
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Actuator / Cap Colour
Transparent
Contact Current DC Max
100mA
Switch Mounting
Through Hole
Switch Terminals
PC Pin
SVHC
No SVHC (15-Jan-2018)
Product Range
KP Series
Contact Current Max
100mA
Pushbutton Actuator Style
Rectangular
Contact Voltage DC Nom
12VDC
Contact Voltage VDC
12V
Illumination Color
Red
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate