Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACAKG03RGBP-1SJB
Newark Part No.31AJ5471
Product RangeKP Series
Your Part Number
21 In Stock
| Quantity | Price |
|---|---|
| 1+ | $15.260 |
| 5+ | $13.770 |
| 10+ | $13.350 |
| 25+ | $12.690 |
| 50+ | $11.920 |
| 100+ | $10.730 |
| 250+ | $9.770 |
Price for:Each
Minimum: 1
Multiple: 1
$15.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKP0115ACAKG03RGBP-1SJB
Newark Part No.31AJ5471
Product RangeKP Series
Technical Datasheet
Product RangeKP Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourTransparent
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC12V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColorRed, Green, Blue
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- KP series miniature audio/video 4-pin RGB pushbutton
- Complete switch solution for all broadcast panel needs
- 4.5mm (.177") stroke and 1.9N actuation force
- Unique actuation guide gives +ve indication of circuit transfer as well as smooth, silent operation
- Super bright RGB LED provides vibrant full colour spectrum in unlimited colour combinations
- Tactile actuation
- 9.2mm plunger and 12.0mm square cap size
- Sculptured cap in common size for design flexibility in audio/video applications
- 100mA at 12VDC gold contacts and straight PC terminals assure high reliability and long life
- Improved profile for soldering specifications
Technical Specifications
Product Range
KP Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
100mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Transparent
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Through Hole
Illumination Color
Red, Green, Blue
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
