Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoKB02VA001
Newark Part No.71AC4773
Product RangeKB Series
Your Part Number
19 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $8.920 | $2.210 |
| 10+ | $8.700 | $2.210 |
| 25+ | $8.470 | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$2.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoKB02VA001
Newark Part No.71AC4773
Product RangeKB Series
Technical Datasheet
LED ColorGreen
Operating Voltage2.1V
Mounting Hole Dia12.3mm
Forward Current If20mA
Luminous Intensity-
IP / NEMA Rating-
Product RangeKB Series
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
LED Color
Green
Mounting Hole Dia
12.3mm
Luminous Intensity
-
Product Range
KB Series
Operating Voltage
2.1V
Forward Current If
20mA
IP / NEMA Rating
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
